Similar
Similar
Similar

QRM8-078-07.0-S-D-A-GP-K | |
|---|---|
DigiKey Part Number | QRM8-078-07.0-S-D-A-GP-K-ND |
Manufacturer | |
Manufacturer Product Number | QRM8-078-07.0-S-D-A-GP-K |
Description | .8MM Q RATE TERMINAL WITH EDGE R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Array, Male Pins Surface Mount Gold |
EDA/CAD Models | QRM8-078-07.0-S-D-A-GP-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 12mm, 14mm |
Connector Type Array, Male Pins | Height Above Board 0.385" (9.78mm) |
Number of Positions 156 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QRM8-078-07.0-L-D-A-GP-K | Samtec Inc. | 0 | QRM8-078-07.0-L-D-A-GP-K-ND | 19,50846 € | Similar |
| QRM8-078-07.0-L-D-A-K | Samtec Inc. | 0 | QRM8-078-07.0-L-D-A-K-ND | 18,07406 € | Similar |
| QRM8-078-07.0-S-D-A-K | Samtec Inc. | 0 | 612-QRM8-078-07.0-S-D-A-K-ND | 22,66938 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 24,47038 € | 636,23 € |
| Unit Price without VAT: | 24,47038 € |
|---|---|
| Unit Price with VAT: | 29,60916 € |

