Similar
Similar

QRM8-036-05.0-L-D-DP-A-GP | |
|---|---|
DigiKey Part Number | QRM8-036-05.0-L-D-DP-A-GP-ND |
Manufacturer | |
Manufacturer Product Number | QRM8-036-05.0-L-D-DP-A-GP |
Description | .8MM Q RATE TERMINAL WITH EDGE R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRM8-036-05.0-L-D-DP-A-GP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 10mm, 12mm |
Number of Positions 72 | Height Above Board 0.307" (7.80mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QRM8-036-05.0-L-D-DP-A | Samtec Inc. | 0 | QRM8-036-05.0-L-D-DP-A-ND | 14,35667 € | Similar |
| QRM8-036-05.0-S-D-DP-A | Samtec Inc. | 0 | QRM8-036-05.0-S-D-DP-A-ND | 18,03979 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 15,50467 € | 697,71 € |
| Unit Price without VAT: | 15,50467 € |
|---|---|
| Unit Price with VAT: | 18,76065 € |

