Similar

QRM8-036-02.0-L-D-DP-A-TR | |
|---|---|
DigiKey Part Number | QRM8-036-02.0-L-D-DP-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QRM8-036-02.0-L-D-DP-A-TR |
Description | .8MM Q RATE TERMINAL WITH EDGE R |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 72 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QRM8-036-02.0-L-D-DP-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 7mm, 9mm |
Number of Positions 72 | Height Above Board 0.189" (4.80mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QRM8-036-02.0-L-D-DP-A | Samtec Inc. | 0 | QRM8-036-02.0-L-D-DP-A-ND | 13,74294 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 9,24699 € | 4.854,67 € |
| Unit Price without VAT: | 9,24699 € |
|---|---|
| Unit Price with VAT: | 11,18886 € |


