52 Position Connector Array, Male Pins Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRM8-026-02.0-L-D-A-K-TR

DigiKey Part Number
612-QRM8-026-02.0-L-D-A-K-TR-ND - Tape & Reel (TR)
612-QRM8-026-02.0-L-D-A-K-TRCT-ND - Cut Tape (CT)
612-QRM8-026-02.0-L-D-A-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QRM8-026-02.0-L-D-A-K-TR
Description
.8MM Q RATE TERMINAL WITH EDGE R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
52 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QRM8-026-02.0-L-D-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Array, Male Pins
Mated Stacking Heights
7mm, 9mm
Number of Positions
52
Height Above Board
0.189" (4.80mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QRM8-026-02.0-L-D-A-GP-K-TRSamtec Inc.491612-QRM8-026-02.0-L-D-A-GP-K-TRCT-ND11,87000 €Similar
QRM8-026-02.0-L-D-A-KSamtec Inc.24QRM8-026-02.0-L-D-A-K-ND9,71000 €Similar
In-Stock: 540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,58000 €10,58 €
108,99400 €89,94 €
1007,64460 €764,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5506,20002 €3.410,01 €
Manufacturers Standard Package
Unit Price without VAT:10,58000 €
Unit Price with VAT:12,80180 €