
QRF8-052-05.0-L-D-A-GP-K-TR | |
|---|---|
DigiKey Part Number | 612-QRF8-052-05.0-L-D-A-GP-K-TR-ND - Tape & Reel (TR) 612-QRF8-052-05.0-L-D-A-GP-K-TRCT-ND - Cut Tape (CT) 612-QRF8-052-05.0-L-D-A-GP-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QRF8-052-05.0-L-D-A-GP-K-TR |
Description | .8MM Q RATE SOCKET WITH EDGE RAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRF8-052-05.0-L-D-A-GP-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Array, Female Sockets | Mated Stacking Heights 7mm, 10mm, 12mm |
Number of Positions 104 | Height Above Board 0.197" (5.00mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,21000 € | 14,21 € |
| 10 | 12,07800 € | 120,78 € |
| 25 | 11,32120 € | 283,03 € |
| 50 | 10,78080 € | 539,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 10,52184 € | 1.315,23 € |
| 250 | 9,73988 € | 2.434,97 € |
| 625 | 8,55955 € | 5.349,72 € |
| Unit Price without VAT: | 14,21000 € |
|---|---|
| Unit Price with VAT: | 17,19410 € |

