Similar
Similar

QRF8-036-05.0-S-D-DP-A | |
|---|---|
DigiKey Part Number | QRF8-036-05.0-S-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QRF8-036-05.0-S-D-DP-A |
Description | .8MM Q RATE SOCKET WITH EDGE RAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Position Connector Differential Pair Array, Female Surface Mount Gold |
EDA/CAD Models | QRF8-036-05.0-S-D-DP-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 7mm, 10mm, 12mm |
Connector Type Differential Pair Array, Female | Height Above Board 0.197" (5.00mm) |
Number of Positions 72 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QRF8-036-05.0-L-D-DP-A | Samtec Inc. | 6 | QRF8-036-05.0-L-D-DP-A-ND | 15,29000 € | Similar |
| QRF8-036-05.0-L-D-DP-A-GP | Samtec Inc. | 0 | QRF8-036-05.0-L-D-DP-A-GP-ND | 15,50451 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 18,03980 € | 920,03 € |
| Unit Price without VAT: | 18,03980 € |
|---|---|
| Unit Price with VAT: | 21,82816 € |



