Similar
Similar
Similar

QRF8-018-07.0-L-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | QRF8-018-07.0-L-D-DP-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QRF8-018-07.0-L-D-DP-A-K-TR |
Description | .8MM Q RATE SOCKET WITH EDGE RAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRF8-018-07.0-L-D-DP-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 7mm, 10mm, 12mm |
Number of Positions 36 | Height Above Board 0.276" (7.01mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QRF8-018-07.0-L-D-DP-A-K | Samtec Inc. | 0 | QRF8-018-07.0-L-D-DP-A-K-ND | 10,64488 € | Similar |
| QRF8-018-7.0-L-D-DP-A-GP-K-TR | Samtec Inc. | 0 | 612-QRF8-018-7.0-L-D-DP-A-GP-K-TR-ND | 9,01403 € | Similar |
| QRF8-018-7.0-S-D-DP-A-GP-K-TR | Samtec Inc. | 0 | 612-QRF8-018-7.0-S-D-DP-A-GP-K-TR-ND | 11,27701 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 8,79413 € | 2.638,24 € |
| Unit Price without VAT: | 8,79413 € |
|---|---|
| Unit Price with VAT: | 10,64090 € |

