
QMSS-078-06.75-L-D-PC8 | |
|---|---|
DigiKey Part Number | QMSS-078-06.75-L-D-PC8-ND |
Manufacturer | |
Manufacturer Product Number | QMSS-078-06.75-L-D-PC8 |
Description | CONN HDR 156POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QMSS-078-06.75-L-D-PC8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 156 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Power Pins (8), Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.265" (6.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 27,37571 € | 766,52 € |
| Unit Price without VAT: | 27,37571 € |
|---|---|
| Unit Price with VAT: | 33,12461 € |

