Similar

QMSS-052-06.75-L-D-A-GP-K | |
|---|---|
DigiKey Part Number | QMSS-052-06.75-L-D-A-GP-K-ND |
Manufacturer | |
Manufacturer Product Number | QMSS-052-06.75-L-D-A-GP-K |
Description | CONN HDR 104POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QMSS-052-06.75-L-D-A-GP-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place, Shielded |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 104 | Height Above Board 0.265" (6.73mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMSS-052-06.75-L-D-K | Samtec Inc. | 0 | QMSS-052-06.75-L-D-K-ND | 16,35673 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 18,79909 € | 413,58 € |
| Unit Price without VAT: | 18,79909 € |
|---|---|
| Unit Price with VAT: | 22,74690 € |


