
QMSS-052-06.75-H-D-PC4 | |
|---|---|
DigiKey Part Number | SAM8176-ND |
Manufacturer | |
Manufacturer Product Number | QMSS-052-06.75-H-D-PC4 |
Description | CONN HDR 104POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMSS-052-06.75-H-D-PC4 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Power Pins (8), Shielded |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 104 | Height Above Board 0.250" (6.35mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMSS-052-06.75-L-D-PC4 | Samtec Inc. | 46 | 612-QMSS-052-06.75-L-D-PC4-ND | 24,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 35,73929 € | 1.000,70 € |
| Unit Price without VAT: | 35,73929 € |
|---|---|
| Unit Price with VAT: | 43,24454 € |


