Similar
Similar
Similar

QMSS-026-06.75-H-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QMSS-026-06.75-H-D-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QMSS-026-06.75-H-D-A-K-TR |
Description | CONN HDR 52POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QMSS-026-06.75-H-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place, Shielded |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 52 | Height Above Board 0.265" (6.73mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMSS-026-06.75-H-D-A-K | Samtec Inc. | 0 | QMSS-026-06.75-H-D-A-K-ND | 21,01625 € | Similar |
| QMSS-026-06.75-L-D-A-GP-K-TR | Samtec Inc. | 0 | QMSS-026-06.75-L-D-A-GP-K-TR-ND | 11,82017 € | Similar |
| QMSS-026-06.75-L-D-A-K-TR | Samtec Inc. | 276 | 612-QMSS-026-06.75-L-D-A-K-TRCT-ND | 12,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 14,41825 € | 4.685,93 € |
| Unit Price without VAT: | 14,41825 € |
|---|---|
| Unit Price with VAT: | 17,44608 € |



