
QMS-078-05.75-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QMS-078-05.75-L-D-A-K-TR-ND - Tape & Reel (TR) 612-QMS-078-05.75-L-D-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QMS-078-05.75-L-D-A-K-TR |
Description | CONN HDR 156POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-078-05.75-L-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 10mm, 12mm |
Number of Positions 156 | Height Above Board 0.212" (5.38mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,34000 € | 17,34 € |
| 10 | 14,73800 € | 147,38 € |
| 25 | 13,81480 € | 345,37 € |
| 50 | 13,15580 € | 657,79 € |
| 100 | 13,02560 € | 1.302,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 11,46523 € | 4.012,83 € |
| 700 | 10,64181 € | 7.449,27 € |
| Unit Price without VAT: | 17,34000 € |
|---|---|
| Unit Price with VAT: | 20,98140 € |

