
QMS-052-01-SL-D-RA-MG-K-TR | |
|---|---|
DigiKey Part Number | 612-QMS-052-01-SL-D-RA-MG-K-TR-ND - Tape & Reel (TR) 612-QMS-052-01-SL-D-RA-MG-K-TRCT-ND - Cut Tape (CT) 612-QMS-052-01-SL-D-RA-MG-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMS-052-01-SL-D-RA-MG-K-TR |
Description | CONN HDR 104POS R/A GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-052-01-SL-D-RA-MG-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle; Through Hole |
Series | Features Ground Bus (Plane), Mating Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.320" (8.12mm) |
Number of Positions 104 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,08000 € | 25,08 € |
| 10 | 21,31500 € | 213,15 € |
| 25 | 19,98040 € | 499,51 € |
| 50 | 19,50120 € | 975,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 15,93240 € | 1.991,55 € |
| Unit Price without VAT: | 25,08000 € |
|---|---|
| Unit Price with VAT: | 30,34680 € |

