Similar

QFSS-052-04.25-H-D-PC4-P-TR | |
|---|---|
DigiKey Part Number | QFSS-052-04.25-H-D-PC4-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QFSS-052-04.25-H-D-PC4-P-TR |
Description | .635MM DOUBLE ROW SHIELDED TERMI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 112 (104 + 8 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QFSS-052-04.25-H-D-PC4-P-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Power Pins (8), Shielded |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 11mm |
Number of Positions 112 (104 + 8 Power) | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QFSS-052-04.25-L-D-PC4-P-TR | Samtec Inc. | 0 | QFSS-052-04.25-L-D-PC4-P-TR-ND | 16,74533 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 27,01460 € | 4.052,19 € |
| Unit Price without VAT: | 27,01460 € |
|---|---|
| Unit Price with VAT: | 32,68767 € |


