104 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFSS-052-04.25-H-D-A-P-TR

DigiKey Part Number
QFSS-052-04.25-H-D-A-P-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QFSS-052-04.25-H-D-A-P-TR
Description
.635MM DOUBLE ROW SHIELDED TERMI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
104 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
EDA/CAD Models
QFSS-052-04.25-H-D-A-P-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Shielded
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
11mm
Number of Positions
104
Height Above Board
0.278" (7.06mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15022,75027 €3.412,54 €
Manufacturers Standard Package
Unit Price without VAT:22,75027 €
Unit Price with VAT:27,52783 €