Similar
Similar
Similar
Similar
Similar

QFSS-048-04.25-L-D-DP-A-GP | |
|---|---|
DigiKey Part Number | QFSS-048-04.25-L-D-DP-A-GP-ND |
Manufacturer | |
Manufacturer Product Number | QFSS-048-04.25-L-D-DP-A-GP |
Description | .635MM DOUBLE ROW SHIELDED TERMI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector Differential Pair Array, Female Surface Mount Gold |
EDA/CAD Models | QFSS-048-04.25-L-D-DP-A-GP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Shielded |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 11mm |
Number of Positions 96 | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QFSS-048-04.25-H-D-DP-A | Samtec Inc. | 0 | QFSS-048-04.25-H-D-DP-A-ND | 35,13462 € | Similar |
| QFSS-048-04.25-L-D-DP | Samtec Inc. | 0 | QFSS-048-04.25-L-D-DP-ND | 21,67038 € | Similar |
| QFSS-048-04.25-L-D-DP-A | Samtec Inc. | 0 | SAM15512-ND | 21,67038 € | Similar |
| QFSS-048-04.25-L-D-DP-A-P | Samtec Inc. | 0 | QFSS-048-04.25-L-D-DP-A-P-ND | 24,83000 € | Similar |
| QFSS-048-4.25-L-D-DP-A-BM-GP | Samtec Inc. | 0 | 612-QFSS-048-4.25-L-D-DP-A-BM-GP-ND | 25,66615 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 24,91769 € | 647,86 € |
| Unit Price without VAT: | 24,91769 € |
|---|---|
| Unit Price with VAT: | 30,15040 € |




