
QFSS-026-04.25-L-D-PC4-P-TR | |
|---|---|
DigiKey Part Number | 612-QFSS-026-04.25-L-D-PC4-P-TR-ND - Tape & Reel (TR) 612-QFSS-026-04.25-L-D-PC4-P-TRCT-ND - Cut Tape (CT) 612-QFSS-026-04.25-L-D-PC4-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QFSS-026-04.25-L-D-PC4-P-TR |
Description | .635MM DOUBLE ROW SHIELDED TERMI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 (52 + 8 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFSS-026-04.25-L-D-PC4-P-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Power Pins (8), Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 11mm |
Number of Positions 60 (52 + 8 Power) | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,76000 € | 15,76 € |
| 10 | 13,39300 € | 133,93 € |
| 25 | 12,55360 € | 313,84 € |
| 50 | 11,95440 € | 597,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 9,81640 € | 1.472,46 € |
| 300 | 9,58370 € | 2.875,11 € |
| Unit Price without VAT: | 15,76000 € |
|---|---|
| Unit Price with VAT: | 19,06960 € |

