Image for QFS-078-04.25-L-D-RF1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFS-078-04.25-L-D-RF1

DigiKey Part Number
QFS-078-04.25-L-D-RF1-ND
Manufacturer
Manufacturer Product Number
QFS-078-04.25-L-D-RF1
Description
CONN RCPT 156POS SMD GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
158 (156 + 2 RF Jacks) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QFS-078-04.25-L-D-RF1 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), RF Jacks (2)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
10mm, 11mm, 14mm
Number of Positions
158 (156 + 2 RF Jacks)
Height Above Board
0.293" (7.45mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3020,78333 €623,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,78333 €
Unit Price with VAT:25,14783 €