Similar
Similar
Similar

QFS-052-02-S-D-RA-PC4-K | |
|---|---|
DigiKey Part Number | QFS-052-02-S-D-RA-PC4-K-ND |
Manufacturer | |
Manufacturer Product Number | QFS-052-02-S-D-RA-PC4-K |
Description | CONN RCPT 104POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 112 (104 + 8 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-052-02-S-D-RA-PC4-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 112 (104 + 8 Power) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Pick and Place, Power Pins (8) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 31,31708 € | 751,61 € |
| Unit Price without VAT: | 31,31708 € |
|---|---|
| Unit Price with VAT: | 37,89367 € |

