Image for PEC-07-01-T-S-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC-07-01-T-S-LC

DigiKey Part Number
PEC-07-01-T-S-LC-ND
Manufacturer
Manufacturer Product Number
PEC-07-01-T-S-LC
Description
CONN EDGE SINGLE FML 7POS 0.100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Position Female Connector Non Specified - Single Edge Tin 0.100" (2.54mm) Black
Datasheet
 Datasheet
EDA/CAD Models
PEC-07-01-T-S-LC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Card Type
Non Specified - Single Edge
Gender
Female
Number of Positions/Bay/Row
4; 3
Number of Positions
7
Card Thickness
-
Number of Rows
1
Pitch
0.100" (2.54mm)
Read Out
Single
Features
Locking Clip
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
-
Contact Type
Loop Bellows
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
253,64880 €91,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,64880 €
Unit Price with VAT:4,41505 €