



PEC-07-01-T-S | |
|---|---|
DigiKey Part Number | PEC-07-01-T-S-ND |
Manufacturer | |
Manufacturer Product Number | PEC-07-01-T-S |
Description | CONN EDGE SINGLE FML 7POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Female Connector Non Specified - Single Edge Tin 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PEC-07-01-T-S Models |
Category | Read Out Single |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tube | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Tin |
Card Type Non Specified - Single Edge | Contact Type Loop Bellows |
Gender Female | Color Black |
Number of Positions/Bay/Row 4; 3 | Operating Temperature -55°C ~ 105°C |
Number of Positions 7 | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 50 | 2,61180 € | 130,59 € |
| 100 | 2,21740 € | 221,74 € |
| 500 | 1,97178 € | 985,89 € |
| 1.000 | 1,83791 € | 1.837,91 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,87200 € |

