
MW-12-03-H-D-108-075-P | |
|---|---|
DigiKey Part Number | MW-12-03-H-D-108-075-P-ND |
Manufacturer | |
Manufacturer Product Number | MW-12-03-H-D-108-075-P |
Description | CONN HDR 24POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MW-12-03-H-D-108-075-P Models |
Category | Length - Overall Pin 0.183" (4.658mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.075" (1.905mm) |
Series | Length - Stack Height 0.108" (2.743mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 24 | Contact Finish - Post (Mating) Gold |
Pitch 0.039" (1.00mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 10,69188 € | 513,21 € |
| Unit Price without VAT: | 10,69188 € |
|---|---|
| Unit Price with VAT: | 12,93717 € |

