
MW-12-03-G-D-101-065-TR | |
|---|---|
DigiKey Part Number | MW-12-03-G-D-101-065-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MW-12-03-G-D-101-065-TR |
Description | CONN HDR 24POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MW-12-03-G-D-101-065-TR Models |
Category | Length - Overall Pin 0.166" (4.216mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.065" (1.651mm) |
Series | Length - Stack Height 0.101" (2.565mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 24 | Contact Finish - Post (Mating) Gold |
Pitch 0.039" (1.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 3,21584 € | 3.376,63 € |
| Unit Price without VAT: | 3,21584 € |
|---|---|
| Unit Price with VAT: | 3,89117 € |

