
MW-12-03-F-D-134-085 | |
|---|---|
DigiKey Part Number | MW-12-03-F-D-134-085-ND |
Manufacturer | |
Manufacturer Product Number | MW-12-03-F-D-134-085 |
Description | CONN HDR 24POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-12-03-F-D-134-085 Models |
Category | Length - Overall Pin 0.219" (5.563mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.085" (2.159mm) |
Series | Length - Stack Height 0.134" (3.404mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 24 | Contact Finish - Post (Mating) Gold |
Pitch 0.039" (1.00mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black, Natural |
Row Spacing 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 3,71438 € | 178,29 € |
| Unit Price without VAT: | 3,71438 € |
|---|---|
| Unit Price with VAT: | 4,49440 € |

