
MW-10-03-G-D-095-065 | |
|---|---|
DigiKey Part Number | MW-10-03-G-D-095-065-ND |
Manufacturer | |
Manufacturer Product Number | MW-10-03-G-D-095-065 |
Description | CONN HDR 20POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MW-10-03-G-D-095-065 Models |
Category | Length - Overall Pin 0.160" (4.064mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.065" (1.651mm) |
Series | Length - Stack Height 0.095" (2.413mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 20 | Contact Finish - Post (Mating) Gold |
Pitch 0.039" (1.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,85586 € | 281,64 € |
| Unit Price without VAT: | 4,85586 € |
|---|---|
| Unit Price with VAT: | 5,87559 € |

