
MW-07-03-H-D-095-144 | |
|---|---|
DigiKey Part Number | 612-MW-07-03-H-D-095-144-ND |
Manufacturer | |
Manufacturer Product Number | MW-07-03-H-D-095-144 |
Description | CONN HDR 14POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MW-07-03-H-D-095-144 Models |
Category | Length - Overall Pin 0.239" (6.071mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.144" (3.658mm) |
Series | Length - Stack Height 0.095" (2.413mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 14 | Contact Finish - Post (Mating) Gold |
Pitch 0.039" (1.00mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 25 | 4,95760 € | 123,94 € |
| 50 | 4,90820 € | 245,41 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,63080 € |

