14 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW-07-03-G-D-095-085-P

DigiKey Part Number
MW-07-03-G-D-095-085-P-ND
Manufacturer
Manufacturer Product Number
MW-07-03-G-D-095-085-P
Description
CONN HDR 14POS 0.039 STACK SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MW-07-03-G-D-095-085-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall Pin
0.190" (4.826mm)
Manufacturer
Samtec Inc.
Length - Post (Mating)
0.095" (2.413mm)
Series
Length - Stack Height
0.095" (2.413mm)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Termination
Solder
Number of Positions
14
Contact Finish - Post (Mating)
Gold
Pitch
0.039" (1.00mm)
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Number of Rows
2
Color
Black
Row Spacing
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
833,70265 €307,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,70265 €
Unit Price with VAT:4,48021 €