
MW-07-03-F-D-110-065 | |
|---|---|
DigiKey Part Number | MW-07-03-F-D-110-065-ND |
Manufacturer | |
Manufacturer Product Number | MW-07-03-F-D-110-065 |
Description | CONN HDR 14POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-07-03-F-D-110-065 Models |
Category | Length - Overall Pin 0.175" (4.445mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.065" (1.651mm) |
Series | Length - Stack Height 0.110" (2.794mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 14 | Contact Finish - Post (Mating) Gold |
Pitch 0.039" (1.00mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 83 | 2,40265 € | 199,42 € |
| Unit Price without VAT: | 2,40265 € |
|---|---|
| Unit Price with VAT: | 2,90721 € |

