
MW-04-03-L-D-095-082-TR | |
|---|---|
DigiKey Part Number | MW-04-03-L-D-095-082-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MW-04-03-L-D-095-082-TR |
Description | CONN HDR 8POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-04-03-L-D-095-082-TR Models |
Category | Length - Overall Pin 0.177" (4.496mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.082" (2.083mm) |
Series | Length - Stack Height 0.095" (2.413mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 8 | Contact Finish - Post (Mating) Gold |
Pitch 0.039" (1.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 975 | 1,98945 € | 1.939,71 € |
| Unit Price without VAT: | 1,98945 € |
|---|---|
| Unit Price with VAT: | 2,40723 € |

