
MTMM-136-04-G-Q-170 | |
|---|---|
DigiKey Part Number | 612-MTMM-136-04-G-Q-170-ND |
Manufacturer | |
Manufacturer Product Number | MTMM-136-04-G-Q-170 |
Description | 2MM TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 144 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTMM-136-04-G-Q-170 Models |
Category | Contact Length - Mating 0.170" (4.32mm) |
Mfr | Contact Length - Post 0.094" (2.40mm) |
Series | Overall Contact Length 0.323" (8.20mm) |
Packaging Bulk | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 4 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,93000 € | 21,93 € |
| Unit Price without VAT: | 21,93000 € |
|---|---|
| Unit Price with VAT: | 26,53530 € |

