Image for MTMM-101-04-T-S-115 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTMM-101-04-T-S-115

DigiKey Part Number
612-MTMM-101-04-T-S-115-ND
Manufacturer
Manufacturer Product Number
MTMM-101-04-T-S-115
Description
CONN HDR 2.00 1POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
EDA/CAD Models
MTMM-101-04-T-S-115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.115" (2.92mm)
Mfr
Contact Length - Post
0.149" (3.78mm)
Series
Overall Contact Length
0.323" (8.20mm)
Packaging
Bulk
Insulation Height
0.059" (1.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.849
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,13000 €0,13 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15730 €