
MOLC-134-11-S-Q-LC | |
|---|---|
DigiKey Part Number | MOLC-134-11-S-Q-LC-ND |
Manufacturer | |
Manufacturer Product Number | MOLC-134-11-S-Q-LC |
Description | CONN HEADER VERT 136POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 136 position 0.050" (1.27mm) |
EDA/CAD Models | MOLC-134-11-S-Q-LC Models |
Category | Contact Length - Mating 0.144" (3.66mm) |
Mfr | Contact Length - Post 0.075" (1.91mm) |
Series | Insulation Height 0.289" (7.34mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 4 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.6A per Contact |
Mounting Type | Mated Stacking Heights 7.75mm |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 35,53917 € | 426,47 € |
| Unit Price without VAT: | 35,53917 € |
|---|---|
| Unit Price with VAT: | 43,00240 € |

