
MMT-120-01-T-SH-P-TR | |
|---|---|
DigiKey Part Number | 612-MMT-120-01-T-SH-P-TR-ND - Tape & Reel (TR) 612-MMT-120-01-T-SH-P-TRCT-ND - Cut Tape (CT) 612-MMT-120-01-T-SH-P-TRDKR-ND |
Manufacturer | |
Manufacturer Product Number | MMT-120-01-T-SH-P-TR |
Description | CONN HEADER SMD R/A 20POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MMT-120-01-T-SH-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.126" (3.20mm) |
Series | Insulation Height 0.079" (2.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,27600 € | 22,76 € |
| 100 | 1,93400 € | 193,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,51284 € | 832,06 € |
| 1.100 | 1,38534 € | 1.523,87 € |
| 2.750 | 1,37896 € | 3.792,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,27600 € | 22,76 € |
| 100 | 1,93400 € | 193,40 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,24280 € |

