Similar

MEC6-160-02-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | MEC6-160-02-L-DV-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MEC6-160-02-L-DV-A-K-TR |
Description | CONN EDGE DUAL FML 120POS 0.025 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector Non Specified - Dual Edge Gold 0.025" (0.64mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC6-160-02-L-DV-A-K-TR Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide, Pick and Place |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 60 | Color Black |
Number of Positions 120 | Operating Temperature -55°C ~ 125°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEC6-160-02-L-DV-A-K | Samtec Inc. | 0 | MEC6-160-02-L-DV-A-K-ND | 8,48188 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 7,03069 € | 1.230,37 € |
| Unit Price without VAT: | 7,03069 € |
|---|---|
| Unit Price with VAT: | 8,50713 € |

