80 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) Black
MEC2-40-01-L-TH1-WT
MEC2-40-01-L-TH1-WT

MEC2-40-01-L-TH1-WT

DigiKey Part Number
612-MEC2-40-01-L-TH1-WT-ND
Manufacturer
Manufacturer Product Number
MEC2-40-01-L-TH1-WT
Description
CONN EDGE DUAL FMALE 80POS 0.079
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
MEC2-40-01-L-TH1-WT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Samtec Inc.
Features
Board Guide
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Material
Beryllium Copper
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions/Bay/Row
40
Contact Type
Cantilever
Number of Positions
80
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,55000 €6,55 €
106,05400 €60,54 €
255,72240 €143,06 €
505,51580 €275,79 €
1005,49040 €549,04 €
Unit Price without VAT:6,55000 €
Unit Price with VAT:7,92550 €