
MEC1-170-02-S-D-RA2-SL | |
|---|---|
DigiKey Part Number | MEC1-170-02-S-D-RA2-SL-ND |
Manufacturer | |
Manufacturer Product Number | MEC1-170-02-S-D-RA2-SL |
Description | CONN EDGE DUAL FML 140POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
EDA/CAD Models | MEC1-170-02-S-D-RA2-SL Models |
Category | Features Board Lock |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tube | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Loop Bellows |
Number of Positions 140 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.039" (1.00mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 12,20286 € | 85,42 € |
| Unit Price without VAT: | 12,20286 € |
|---|---|
| Unit Price with VAT: | 14,76546 € |

