
LTH-030-01-G-D-A-K | |
|---|---|
DigiKey Part Number | LTH-030-01-G-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | LTH-030-01-G-D-A-K |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LTH-030-01-G-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 2.31mm |
Number of Positions 60 | Height Above Board 0.066" (1.68mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 3,06484 € | 95,01 € |
| Unit Price without VAT: | 3,06484 € |
|---|---|
| Unit Price with VAT: | 3,70846 € |

