LSS-110-03-F-DV-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,59278 €
Image for LSS-110-03-F-DV-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSS-110-03-F-DV-K-TR

DigiKey Part Number
LSS-110-03-F-DV-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSS-110-03-F-DV-K-TR
Description
CONN SELF-MATE 20POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
EDA/CAD Models
LSS-110-03-F-DV-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
7mm, 8mm, 10mm
Number of Positions
20
Height Above Board
0.209" (5.30mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSS-110-03-L-DV-K-TRSamtec Inc.0LSS-110-03-L-DV-K-TR-ND3,59278 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6253,18573 €1.991,08 €
Unit Price without VAT:3,18573 €
Unit Price with VAT:3,85473 €