
LSS-105-01-F-DV-A-K-TR | |
|---|---|
DigiKey Part Number | 612-LSS-105-01-F-DV-A-K-TR-ND - Tape & Reel (TR) 612-LSS-105-01-F-DV-A-K-TRCT-ND - Cut Tape (CT) 612-LSS-105-01-F-DV-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-105-01-F-DV-A-K-TR |
Description | CONN SELF-MATE 10POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
EDA/CAD Models | LSS-105-01-F-DV-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6mm, 7mm, 9mm |
Number of Positions 10 | Height Above Board 0.169" (4.30mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 3,32700 € | 33,27 € |
| 25 | 3,11760 € | 77,94 € |
| 50 | 2,96880 € | 148,44 € |
| 100 | 2,82690 € | 282,69 € |
| 250 | 2,64988 € | 662,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 775 | 2,20125 € | 1.705,97 € |
| 1.550 | 2,08863 € | 3.237,38 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,74320 € |

