
QSH-030-01-F-D-A-TR | |
|---|---|
DigiKey Part Number | SAM14238TR-ND - Tape & Reel (TR) SAM14238CT-ND - Cut Tape (CT) SAM14238DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-030-01-F-D-A-TR |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-030-01-F-D-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,73100 € | 37,31 € |
| 25 | 3,49720 € | 87,43 € |
| 50 | 3,33000 € | 166,50 € |
| 100 | 3,17100 € | 317,10 € |
| 250 | 2,97244 € | 743,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 3,06375 € | 1.608,47 € |
| 1.050 | 2,87441 € | 3.018,13 € |
| 2.625 | 2,32052 € | 6.091,37 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,31190 € |



