40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS2-120-01-F-D-RA2-TR

DigiKey Part Number
612-LS2-120-01-F-D-RA2-TR-ND - Tape & Reel (TR)
612-LS2-120-01-F-D-RA2-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LS2-120-01-F-D-RA2-TR
Description
CONN SELF-MATE 40POS R/A GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
LS2-120-01-F-D-RA2-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Through Hole, Right Angle
Series
Features
Latch Holder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Height Above Board
0.208" (5.28mm)
Number of Positions
40
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LS2-120-01-F-D-RA1-TRSamtec Inc.195612-LS2-120-01-F-D-RA1-TRCT-ND7,07000 €Similar
In-Stock: 207
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,07000 €7,07 €
106,00800 €60,08 €
1005,10680 €510,68 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2254,19849 €944,66 €
6753,98816 €2.692,01 €
Manufacturers Standard Package
Unit Price without VAT:7,07000 €
Unit Price with VAT:8,55470 €