160 Position Connector Array, Female Sockets Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPAF-20-03.0-S-08-2-K-TR

DigiKey Part Number
612-LPAF-20-03.0-S-08-2-K-TR-ND - Tape & Reel (TR)
612-LPAF-20-03.0-S-08-2-K-TRCT-ND - Cut Tape (CT)
612-LPAF-20-03.0-S-08-2-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPAF-20-03.0-S-08-2-K-TR
Description
.050" LP ARRAY HIGH-SPEED HIGH-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
160 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LPAF-20-03.0-S-08-2-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
8
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Array, Female Sockets
Mated Stacking Heights
4mm, 4.5mm
Number of Positions
160
Height Above Board
0.110" (2.79mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,16000 €17,16 €
1014,58200 €145,82 €
2513,66880 €341,72 €
5013,01640 €650,82 €
10012,87470 €1.287,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35010,51857 €3.681,50 €
Manufacturers Standard Package
Unit Price without VAT:17,16000 €
Unit Price with VAT:20,76360 €