
JW-11-04-T-S-250-250 | |
|---|---|
DigiKey Part Number | SAM8462-ND |
Manufacturer | |
Manufacturer Product Number | JW-11-04-T-S-250-250 |
Description | CONN HDR 11POS 0.156 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11 Position Header Spacer Connector 0.156" (3.96mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JW-11-04-T-S-250-250 Models |
Category | Length - Post (Mating) 0.250" (6.350mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.250" (6.350mm) |
Series | Length - Tail 0.090" (2.286mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 11 | Contact Finish - Post (Mating) Tin |
Pitch 0.156" (3.96mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.590" (14.986mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,77520 € |



