Hex Standoff Threaded Stainless Steel 0.400" (10.15mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSOM-1015-02

DigiKey Part Number
612-JSOM-1015-02-ND
Manufacturer
Manufacturer Product Number
JSOM-1015-02
Description
HEX STANDOFF SS 10.15MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded Stainless Steel 0.400" (10.15mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Male
Screw, Thread Size
-
Diameter - Inside
-
Diameter - Outside
0.187" (4.75mm) Hex
Between Board Height
0.400" (10.15mm)
Length - Overall
-
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,38000 €4,38 €
503,69200 €184,60 €
1002,99760 €299,76 €
5001,96582 €982,91 €
1.0001,87934 €1.879,34 €
Manufacturers Standard Package
Unit Price without VAT:4,38000 €
Unit Price with VAT:5,29980 €