
ISS1-15 | |
|---|---|
DigiKey Part Number | SAM11448-ND |
Manufacturer | |
Manufacturer Product Number | ISS1-15 |
Description | CONN HSG 15POS 1.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISS1-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 250 | 0,74792 € | 186,98 € |
| 500 | 0,66292 € | 331,46 € |
| 1.000 | 0,57793 € | 577,93 € |
| 2.500 | 0,51844 € | 1.296,10 € |
| 5.000 | 0,50994 € | 2.549,70 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |

