Image for ISDF-21-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISDF-21-D

DigiKey Part Number
ISDF-21-D-ND
Manufacturer
Manufacturer Product Number
ISDF-21-D
Description
CONN INSULATOR HSG 42POS 1.27MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
42 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm)
EDA/CAD Models
ISDF-21-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,70000 €2,70 €
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,26700 €