34 Rectangular Connectors - Housings White 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISD1-17

DigiKey Part Number
612-ISD1-17-ND
Manufacturer
Manufacturer Product Number
ISD1-17
Description
CONN HSG 34POS 1.00MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
34 Rectangular Connectors - Housings White 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ISD1-17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
Female Socket
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
2
Row Spacing
0.039" (1.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2.700
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,99000 €0,99 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,19790 €