
IPT1-120-01-H-D-RA | |
|---|---|
DigiKey Part Number | IPT1-120-01-H-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | IPT1-120-01-H-D-RA |
Description | CONN HEADER R/A 40POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPT1-120-01-H-D-RA Models |
Category | Contact Length - Mating 0.155" (3.94mm) |
Mfr | Contact Length - Post 0.090" (2.29mm) |
Series | Insulation Height 0.200" (5.08mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.3A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 775VAC, 1095VDC |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 7,83727 € | 86,21 € |
| Unit Price without VAT: | 7,83727 € |
|---|---|
| Unit Price with VAT: | 9,48310 € |

