
IPBT-108-H1-T-S-GP | |
|---|---|
DigiKey Part Number | IPBT-108-H1-T-S-GP-ND |
Manufacturer | |
Manufacturer Product Number | IPBT-108-H1-T-S-GP |
Description | CONN HEADER VERT 8POS 4.20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBT-108-H1-T-S-GP Models |
Category | Contact Length - Mating 0.260" (6.60mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Overall Contact Length 0.510" (12.95mm) |
Packaging Tube | Insulation Height 0.380" (9.65mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Features Mating Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Voltage Rating 400VAC, 565VDC |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 1,70833 € | 20,50 € |
| Unit Price without VAT: | 1,70833 € |
|---|---|
| Unit Price with VAT: | 2,06708 € |

