
IPBT-105-H2-TM-D-K | |
|---|---|
DigiKey Part Number | IPBT-105-H2-TM-D-K-ND |
Manufacturer | |
Manufacturer Product Number | IPBT-105-H2-TM-D-K |
Description | CONN HEADER SMD 10POS 4.20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.165" (4.20mm) |
EDA/CAD Models | IPBT-105-H2-TM-D-K Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Mating 0.260" (6.60mm) |
Packaging Tube | Insulation Height 0.380" (9.65mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 400VAC, 565VDC |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,57240 € | 39,31 € |
| Unit Price without VAT: | 1,57240 € |
|---|---|
| Unit Price with VAT: | 1,90260 € |

